Silicon Lab 511BBA148M500BAG

SMD Crystal Oscillator 148.5MHz 3.3V 15pF 6-Pin SMD Tray
Production

Price and Stock

DistributorSKUMinPkg
Esaler Electronic511BBA148M500BAG1
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab 511BBA148M500BAG.

Silicon Lab

Datasheet31 pages7 years ago

IHS

CAD Models

Download Silicon Lab 511BBA148M500BAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon Lab510BBA148M500AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab510FBA148M500BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab510FBA148M500AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
MicrochipDSC8004CI2
Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm
MicrochipDSC8004AL2
CRYSTAL OSCILLATOR CLOCK CMOS OUTPUT
ECS InternationalECX-L37CM-155.520
Crystal ROHS3Compliant Enable/Disable Active crystal oscillator 45/55% -20C~70C 0.5ns 20mA

Descriptions

Descriptions of Silicon Lab 511BBA148M500BAG provided by its distributors.

SMD Crystal Oscillator 148.5MHz 3.3V 15pF 6-Pin SMD Tray
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
148.5MHz LVDS XO (Standard) Oscillator Surface Mount 3.3V 23mA Enable/Disable
Compliant 3.2 mm Surface Mount 3.2 mm 736.6 µm 5 mm 50.008559 mg 148.5 MHz
OSCILLATOR, 148.5MHZ, LVDS, 3.2MM X 5MM
XTAL OSC XO 148.5000MHZ LVDS SMD
OSCILLATOR, 148.5MHZ, LVDS, 3.2MM X 5MM; Frequency Nom: 148.5MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: Si511 Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Oscillator Output Compatibility: LVDS; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs