Sigma Designs SAA7121H/V2,557

RoHS Compliant Surface Mount 1999 Active interface converter 3V~3.6V

Price and Stock

Related Parts

MicrochipTC7107CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipHV5408PG-B-G
IC 32BIT SRL CMOS 80V 44QFP / Shift Shift Register 1 Element 32 Bit 44-PQFP (10x10)
MicrochipHV5122PG-G
Shift Register, HV5122, Serial to Parallel, 1 Element, 32 -Bit, 44 Pins, PQFP
NXP SemiconductorsSC26C92C1B,551
SC26C92 Series 5 V 2-CH 10 mA 1.78 W Surface Mount UART Interface IC - PQFP-44
NXP SemiconductorsMC9S08GT8ACFBER
8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08
NXP SemiconductorsMC9S08GT16ACFBER
8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08

Descriptions

Descriptions of Sigma Designs SAA7121H/V2,557 provided by its distributors.

RoHS Compliant Surface Mount 1999 Active interface converter 3V~3.6V
Video Encoder 3DAC 10-Bit 44-Pin PQFP
IC DIGITAL VIDEO ENCODER 44-QFP

Manufacturer Aliases

Sigma Designs has several brands around the world that distributors may use as alternate names. Sigma Designs may also be known as the following names:

  • Sigma Designs Inc
  • SIGMA DESIGNS INC (VA)