NXP Semiconductors SC26C92C1B,551

SC26C92 Series 5 V 2-CH 10 mA 1.78 W Surface Mount UART Interface IC - PQFP-44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC26C92C1B,551.

IHS

Datasheet31 pages0 years ago

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-01-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-29
LTD Date2022-08-05

Related Parts

NXP SemiconductorsSC26C92A1B,557
Tray S-PQFP-G44 0.125MBps 2004 interface UART 85C 10mm 8MHz 8Byte
NXP SemiconductorsSC28L92A1B,557
NXP SC28L92A1B, 557 UART Interface, 2 Channel, 1 Mbps, 2.97 V, 3.63 V, QFP, 44 Pins
NXP SemiconductorsSC28L91A1B,551
UART 1-CH 16Byte FIFO 3.3V/5V 44-Pin PQFP Tray
NXP SemiconductorsSC28L91A1B,528
SC28L91 Series 230.4 kbps Surface Mount 1 Channel UART - PQFP-44

Descriptions

Descriptions of NXP Semiconductors SC26C92C1B,551 provided by its distributors.

SC26C92 Series 5 V 2-CH 10 mA 1.78 W Surface Mount UART Interface IC - PQFP-44
Tray S-PQFP-G44 0.125MBps 2004 interface UART 70C 10mm 8MHz 8Byte
UART 2-CH 8Byte FIFO 5V 44-Pin PQFP Tray
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44
UART, 2 CH, 1MBPS, 5.5V, QFP-44
UART Interface IC 5V 2CH UART COM TEMP
Dual Universal Asynchronous Receiver/Transmitter (Duart)/Tray Rohs Compliant: Yes |Nxp SC26C92C1B,551
UART, 2 CH, 1MBPS, 5.5V, QFP-44; No. of Channels: 2 Channel; Data Rate: 1Mbps; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: QFP; No. of Pins: 44Pins; Operating Temperature Min: -40°C; Operating Temp

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC26C92C1B 551
  • SC26C92C1B-551
  • SC26C92C1B551