Siemens 6EP1334-2BA20

Siemens 6EP1334-2BA20 Power Supply, 24VDC Output, 10 Amps, 110-120, 230-240VAC Input, 240 Watts
$ 303.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP1334-2BA20.

Newark

Datasheet4 pages11 years ago
Datasheet10 pages20 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+45.97%

Supply Chain

Introduction Date2018-10-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
TDK-LambdaHWS50A-5/A
Ac-Dc, 115-230Vac, Output 5V 10A, 50W Rohs Compliant: Yes
TDK-LambdaHWS150A-15/A
Ac-Dc, 115-230Vac, Output 15V 10A, 150W Rohs Compliant: Yes
TDK-LambdaHWS50A-3/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 33 W, 3.3 V, 10 A
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series

Descriptions

Descriptions of Siemens 6EP1334-2BA20 provided by its distributors.

Siemens 6EP1334-2BA20 Power Supply, 24VDC Output, 10 Amps, 110-120,230-240VAC Input, 240 Watts
Siemens 6EP1334-2BA20 SITOP smart PSU100S DIN Rail Power Supply 24VDC 10A 240W
SIEMENS 6EP1334-2BA20 SITOP PSU100S 24 V/10 A stabilized power supply input:
POWER SUPPLY, 120/230VAC INPUT, 24VDC OUTPUT, 10A
Siemens , SITOP PSU100S, 24V , 170 ¡ú 264V
Ac/Dc Converter, Din Rail, 1 O/P, 264Vac, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:10A; Output Voltage - Output 2:-; Height:125Mm Rohs Compliant: Yes |Siemens 6EP1334-2BA20
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 288 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = SITOP PSU100S / Efficiency % = 90 / MTBF h = 1614510 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 120 / Height mm = 125 / Width mm = 70

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP1 334-2BA20