Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron S8VK-G48048

Omron Rail power supply, S8VK-Gseries, 48V DC output, 85 → 264V Communication input

$ 336.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron S8VK-G48048.

IHS

Datasheet26 pages6 years ago

Electro Sonic

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+5.62%

CAD Models

Download Omron S8VK-G48048 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
Omron Rail power supply, S8VK-Gseries, 48V DC output, 85 → 264V Communication input

Descriptions

Descriptions of Omron S8VK-G48048 provided by its distributors.

Omron Rail power supply, S8VK-Gseries, 48V DC output, 85 → 264V Communication input
AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Power Supply,AC-DC,48V,10A,85-264V In,Enclosed,DIN Rail Mount,480W,S8VK Series
Switch; Pushbutton; DPDT; (On) Off; 5A 125VAC; 24V LED; Square guard; Yellow
AC/DC Power Supply Single-OUT 48V 10A 480W 8-Pin
Psu Ac/Dc Din, Ite, 1, 480W; |Omron Industrial Automation S8VK-G48048
Book type power supply, Pro, 480 W, 48VDC, 10A, DIN rail mounting
DIN Rail Power Supplies 480W 48VDC 10A 100-240VAC
DC Power Supply, 100/240V AC, 48V DC, 480 W, 10 A, DIN Rail
Switch-Mode Power Supply, 48V, 10A, 480W, Fixed
POWER SUPPLY, PLASTIC CASE, 480W, 48VDC, 10A OUTPUT
POWER SUPPLY, AC-DC, 48V, 10A; No. of Outputs: 1 Output; Output Power Max: 480W; Output Voltage - Output 1: 48V; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8VK-G48048.
  • S8VKG48048