Siemens 6ED1 055-1MB00-0BA1

LOGO DM8 12/24 MODULE.Siemens 6ED1055-1MB00-0BA1 Module
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ED1 055-1MB00-0BA1.

Master Electronics

Datasheet3 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

TME

CAD Models

Download Siemens 6ED1 055-1MB00-0BA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

LOGO! DM8 24, Input Voltage 24 V DC, 4 Digital Inputs, 4 Transistor Outputs
DM8 24R Expansion Module, PS/I/O 24V/24V/Relay, 2 MW 4 DI/4 DO, AC/DC/NPN input
LOGO! AM2 expansion module, PS/: 12/24 V DC, 2 AI, 0-10 V or 0/4-20 mA for LOGO! 8

Descriptions

Descriptions of Siemens 6ED1 055-1MB00-0BA1 provided by its distributors.

LOGO DM8 12/24 MODULE.Siemens 6ED1055-1MB00-0BA1 Module
LOGO! DM8 12/24R, 4DI/4RO, Expansion Module, 2TE
6ED10551MB000BA1, SIEMENS LOGO DM8 12/24R EXP MOD
I/O MODULE, 4 IP/4 OP, 12/24VDC
I/O MODULE, 4 IP/4 OP, 12/24VDC; No. of Digital Inputs:4; IP Rating:IP20; Approval Bodies:CSA, FM, IEC, UL, VDE; External Depth:55mm; External Length / Height:90mm; Max Supply Voltage:24V dc; Min Supply Voltage:12V dc; Mounting Type:DIN Rail

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3914100
  • 6ED1055-1MB00-0BA1
  • 6ED10551MB000BA1