Siemens 6AV6647-0AK11-3AX0

KTP400 Series Backlit Tft Hmi Terminal, 4.3 in Display, 24 V DC Supply
$ 1,514.98
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV6647-0AK11-3AX0.

Farnell

Datasheet8 pages5 years ago

Supply Chain

Introduction Date2022-01-11

Related Parts

Operator Interface; SIMATIC HMI; KTP400 BASIC PANEL DP; 4in. DISPLAY; Ethernet
Character Human Machine Interface Rohs Compliant: Yes
7in TFT WVGA 800x480Pixels RS 485/RS 422/RS 232 LED Backlight 0C to 50C

Descriptions

Descriptions of Siemens 6AV6647-0AK11-3AX0 provided by its distributors.

KTP400 SERIES BACKLIT TFT HMI TERMINAL, 4.3 IN DISPLAY, 24 V DC SUPPLY
6AV66470AK113AX0, SIEMENS KTP400 Basic Color PN
Siemens 6AV6647-0AK11-3AX0 - 6AV66470AK113AX0
SIMATIC HMI KTP400 BASIC COLOR 4" WIDESCREEN-TFT
Touch Screen Rohs Compliant: Yes
Key touch panel Dimensions W x H x D: 140 x 116 x 46 mm Operating temperature: 0...+50 °C Resolution: 320 x 240 Pixel Interfaces: RJ-45 Protection rating: IP65 (Front Panel) Flash memory: 32 kByte Function keys: 4 Operating voltage: 24 VDC Size: 3.8 "

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AV6 647-0AK11-3AX0
  • 6AV66470AK113AX0