Descriptions of Siemens 6AV2123-2DB03-0AX0 provided by its distributors.
Operator Interface; SIMATIC HMI; KTP400 BASIC PANEL DP; 4in. DISPLAY; Ethernet
HMI PANEL, 4", TFT, 480 X 272 PIXEL; Meter Display Type: TFT; Display Size: 95.04mm x 53.856mm; Display Resolution: 480 x 272 Pixels; Screen Size: 4"; Supply Voltage Min: 19.2V; Supply Voltage Max: 28.8V; Operating Temperature
HMI Panel KTP400 Basic Dimensions W x H x D: 141 x 116 x 33 mm Operating temperature: 0...+50 °C Resolution: 480 x 272 Pixel Interfaces: RJ-45 Protection rating: IP65 (Front Panel) Function keys: 4 Operating voltage: 19.2...28.8 VDC
Siemens 6AV21232DB030AX0 SIMATIC Basic Panel. SIMATIC Operator Panel, 2nd Generation Basic Standard, Series: KTP400, 24 VDC Power Source, TFT Key/Touch Display, 4 in Display, 4 Keys, PROFINET Communication Ports, 480 x 272 pixel Display Resolution, WinCC Basic V13/STEP 7 Basic V13, Linux Software, Memory: 10 MB, 53.9 mm H x 95 mm W Viewing Area, 0 to 50 deg C, Plastic, 116 mm H x 141 mm W x 33 mm D Dimensions. Additional Description: SIEM-6AV21232DB030AX0 SIMATIC HMI KTP400 BASIC PANEL KEY/TOUCH. Catalog Description: SIMATIC hmi, ktp400 basic, basic panel, key and touch operation, 4 tft display,65536 colors, PROFINET interface, configuration from WinCC basic v13/ step7 basic v13, contains open source sw which is provided free of charge for details seecd.
The Siemens SIMATIC HMI KTP400 Basic is a compact operator panel designed for industrial automation applications requiring key and touch operation. This Basic Panel features a 4-inch TFT color display with 65,536 colors and a resolution of 480 x 272 pixels, providing clear visualization for machine control and monitoring. The device integrates a PROFINET interface for industrial Ethernet communication and includes four function keys for enhanced operator interaction. With an IP65-rated front panel, it offers protection against dust and water ingress, making it suitable for harsh industrial environments. The panel is configurable using Siemens WinCC Basic V13 or STEP 7 Basic V13 engineering software and supports standard industrial protocols including TCP/IP, DHCP, SNMP, DCP, and LLDP. Operating from a 24 V DC supply, the KTP400 Basic provides reliable human-machine interface functionality for compact automation systems. Item Details Brand Name: Siemens Manufacturer: Siemens Item Type Name: Human Machine Interface (HMI) Panel Product Family / Series: SIMATIC HMI KTP400 Basic Product Specifications display_type: TFT display_size: 4 inch (4.3 inch diagonal) display_resolution: 480 x 272 pixels display_area: 95.04 mm x 53.856 mm color_depth: 65536 colors operating_voltage: 19.2 to 28.8 V DC rated_voltage: 24 V DC current_consumption: 125 mA operating_temperature: 0 to +50 °C protection_rating: IP65 (front panel) number_of_function_keys: 4 ethernet_interface: 1 x PROFINET (RJ-45) usb_interfaces: 1 (up to 16 GB) protocols_supported: PROFINET, TCP/IP, DHCP, SNMP, DCP, LLDP Additional Details Rohs Compliant: Yes Configuration Software: WinCC Basic V13 / STEP 7 Basic V13 Measurements Dimensions: 141 x 116 x 33 mm (W x H x D)