Siemens 6AV36883EH470AX0

KP32F Pn, 32 , Led , 2 Profinet , Profisafe, 16DI+16DI/DO, 4
$ 2,454.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV36883EH470AX0.

Burklin Elektronik

Datasheet4 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2026-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Compact Switch Module, 10/100Mbps, 24Vdc Rohs Compliant: Yes |Siemens 6GK7177-1MA20-0AA0
Starter Kit with Software CD LOGO!8 3" FSTN Monochrome Display 12/24 VDC
LOGO! AM2 expansion module, PS/: 12/24 V DC, 2 AI, 0-10 V or 0/4-20 mA for LOGO! 8

Descriptions

Descriptions of Siemens 6AV36883EH470AX0 provided by its distributors.

KP32F PN,32 ,LED ,2 PROFINET , PROFIsafe,16DI+16DI/DO,4
Siemens 6AV36883EH470AX0, Simatic Hmi Kp32F Pn, Key Panel, 32 Short-Stroke Keys With Multi-Color Led S, Profinet Interfaces With Profisafe, 16Di+16Di/Do, 4 Safety Di Pins, 24V Dc Loop Through Configurable From Step7 V5.5
HMI Colour = Silver / Number of Function Keys = 32 / Interface Type = PROFINET / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Power Consumption W = 24 / Protection Rating = IP65 / Protection Rating = IP20 / Series = KP32F

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AV3688-3EH47-0AX0