Siemens 6AV21240MC010AX0

COMFORT PANEL, 12.1", TFT/1280X800 PIXEL; Available until stocks are exhausted
$ 5,632.52
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV21240MC010AX0.

Newark

Datasheet7 pages3 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+162%

CAD Models

Download Siemens 6AV21240MC010AX0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-04-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-12-31

Related Parts

Compact Switch Module, 10/100Mbps, 24Vdc Rohs Compliant: Yes |Siemens 6GK7177-1MA20-0AA0
RELAY, MONITOR, THERMISTOR RELAY 24 VAC/DC, 3RN SERIES
Starter Kit with Software CD LOGO!8 3" FSTN Monochrome Display 12/24 VDC

Descriptions

Descriptions of Siemens 6AV21240MC010AX0 provided by its distributors.

COMFORT PANEL, 12.1", TFT/1280X800 PIXEL; Available until stocks are exhausted
Display Type = LCD / Screen Size " = 12 / Resolution = 1280 x 800 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Silver / On-Board Memory MB = 12 / Interface Type = Ethernet / Interface Type = RS485 / Interface Type = USB / Interface Type = SD Card / Interface Type = PROFIBUS / Interface Type = PROFINET / Interface Type = EtherNet/IP / Interface Type = MPI / Interface Type = MODBUS / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 20 / Protection Rating = IP65 / Protection Rating = IP20 / Series = TP1200 Comfort
Siemens 6AV21240MC010AX0 SIMATIC Comfort Panel. SIMATIC Operator Panel, Comfort Standard, Series: TP1200, 24 VDC Power Source, TFT Touch Display, 12 in Display, PROFINET/MPI/PROFIBUS DP/Industrial Ethernet/RS485/USB Communication Ports, 1280 x 800 pixel Display Resolution, WinCC Comfort V11/Windows CE Software, Memory: 12 MB, 163.2 mm H x 261.1 mm W Viewing Area, 0 to 50 deg C, Aluminum, 241 mm H x 330 mm W x 65 mm D Dimensions. Additional Description: SIEM-6AV21240MC010AX0 TP1200 COMFORT PANEL, CE6.0,12 TFT,16:9 16:9. Catalog Description: SIMATIC TP1200 COMFORT PANEL 12 16 9 WIDESCREEN TFT DISPLAY WITH 16 MILLION COLORS AND LONG LIFE LED BACKLIGHT, TOUCH OPERATION ONLY, ETHERNET AND SERIAL INTERFACES, WINDOWS CE 6.0, CONFIGURABLE USING WINCC V11 AND NEWER.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AV2124-0MC01-0AX0
  • 6AV2124-0MC01-0AX0.