Siemens 6AV21240GC010AX0

Panel Touch Screen, 7", 800 X 480 Pixel Rohs Compliant: Yes |Siemens 6AV2124-0GC01-0AX0.
$ 2,609.12
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV21240GC010AX0.

Newark

Datasheet7 pages3 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.47%

CAD Models

Download Siemens 6AV21240GC010AX0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Introduction Date2016-07-12
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-12-31

Related Parts

Operator Interface; SIMATIC HMI; KTP400 BASIC PANEL DP; 4in. DISPLAY; Ethernet
7in TFT WVGA 800x480Pixels RS 485/RS 422/RS 232 LED Backlight 0C to 50C
KTP 600 SERIES BACKLIT LCD TFT LCD HMI TERMINAL MEMBRANE KEYBOARD 24 VDC SUPPLY

Descriptions

Descriptions of Siemens 6AV21240GC010AX0 provided by its distributors.

Panel Touch Screen, 7", 800 X 480 Pixel Rohs Compliant: Yes |Siemens 6AV2124-0GC01-0AX0.
SIEMENS SIMATIC TP700 COMFORT COMFORT PANEL, TOUCH SCREEN, 7" WIDESCREEN, WINDOWS CE 6.0
Siemens 6AV21240GC010AX0 SINAMICS G120C PLC display with screening plate
HMI 7" TOUCHSCREEN 16M COLOR 800X480 PIXELS 24VDC SIMATIC HMI COMFORT SERIES
Siemens Industry Inc Hmi Tp700 Comfort Panel7in Tft Win Ce60
HMI TP700 Comfort; CE6.0; 7" TFT; 16:9
Operator Interface 6AV21240GC010AX0
TOUCH SCREEN HUMAN MACHINE INTERFACE;
Siemens 6AV21240GC010AX0 Operator Interface Terminal. SIMATIC Operator Panel, Comfort Standard, Series: TP700, 24 VDC Power Source, TFT Touch Display, 7 in Display, PROFINET/MPI/PROFIBUS DP/Industrial Ethernet/RS485/USB Communication Ports, 800 x 480 pixel Display Resolution, WinCC Comfort V11/Windows CE Software, Memory: 12 MB, 91.4 mm H x 152.4 mm W Viewing Area, 0 to 50 deg C, Aluminum, 158 mm H x 214 mm W x 63 mm D Dimensions. Additional Description: SIEM-6AV21240GC010AX0 HMI TP700 COMFORT PANEL,7 TFT WIN CE6.0 16:9. Catalog Description: SIMATIC tp700 comfort panel, 7 16 9 widescreen tft display with 16 million colors and long life led backlight, touch operation only, ethernet and serial interfaces, windows ce 6.0, configurable using WinCC v11 and newer.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AV2124-0GC01-0AX0
  • 6AV2124-0GC01-0AX0.
  • 6AV21240GC010AX0.