Siemens 5SY4216-8

Siemens 5SY4216-8 Mini Circuit Breaker, UL 1077, 2-Pole, 16 Amps, 480VAC, D Trip Curve, 10 kA
$ 83.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4216-8.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.17%

CAD Models

Download Siemens 5SY4216-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Carling TechnologiesEA2-B0-26-620-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 20A; Box Wire Connector; Dual Legend
ABB ControlS202-K20
CIRCUIT BREAKER, SUPPLEMENTARY, K CURVE, 2-POLE, 20A, 480Y/277 VAC, UL1077, DIN
Circuit Breaker, FAZ Series, 20A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
Carling TechnologiesDA2-B0-34-620-121-C
Circuit Breaker, D-Series, Hydraulic-Magnetic | Carling Technologies DA2-B0-34-620-121-C
ABB ControlS202M-B20
CIRCUIT BREAKER, S200M MINIATURE S S200M MCB 230V 2 POLE 20A B CURVE
Carling TechnologiesEA2-B0-26-620-32E-EB
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC/480VAC

Descriptions

Descriptions of Siemens 5SY4216-8 provided by its distributors.

Siemens 5SY4216-8 Mini Circuit Breaker, UL 1077, 2-Pole, 16 Amps, 480VAC, D Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 16A, 2 Pole, 400V AC, 10kA at 400V AC, D Curve
Circuit Breaker; Supplementary; 2-P; 16A; D Curve; DIN Mnt; UL1077
Siemens CIRCUIT BREAKER 10KA 2POL D16 - 5SY42168
SUP PTOR 5SY4 2P 480V 16A 5K D-TRIP, 5SY4216-8 | Siemens 5SY42168
RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS;
2 Pole(s), 16A, 400VAC, Din Rail
Siemens Supplementary Protector, Miniature, 480 V AC, 16 A, 50 Hz Frequency, 5 kA Interrupt, Thermal Magnetic Trip, 2 Pole, Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 45 deg C, 90 mm H x 36 mm W x 70 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 216-8
  • 5SY42168