Eaton FAZ-B20/2

Circuit Breaker, FAZ Series, 20A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
$ 105.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-B20/2.

Farnell

Datasheet93 pages14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Carling TechnologiesEA2-B0-26-625-1DA-EB
Circuit Breaker Hydraulic Magnetic 2Pole 25A 277VAC/480VAC
Carling TechnologiesEA2-B0-26-615-32E-HB
Circuit Breaker; Hyd/Mag; Handle; 2P; 50/60HzLong; 15A; Box Wire Connector; Dual Legend
Carling TechnologiesEA2-B0-24-615-12A-GB
Circuit Breaker Hydraulic Magnetic 2Pole 15A 600VAC
IEC Miniature Circuit Breaker, FAZ-NA Series, 20A, 2 Pole, 277/480V AC, 14kA at 277/480V AC
IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 1 Pole, 277/480V AC, 10kA at 277/480V AC
ABB ControlS202-K20
CIRCUIT BREAKER, SUPPLEMENTARY, K CURVE, 2-POLE, 20A, 480Y/277 VAC, UL1077, DIN

Descriptions

Descriptions of Eaton FAZ-B20/2 provided by its distributors.

Circuit Breaker, FAZ Series, 20A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, B Curve
FAZ-B20-2 - Eaton Cutler-Hammer, FAZ-B20/2, FAZ UL 1077 SUPPLEMENTARY PROTECTOR 2P 20A B CURVE
CIRCUIT BREAKER, THERMAL MAG, 2P, 20A Actuator Style:Toggle; No. of Poles:2; Current Rating:20A; Voltage Rating VDC:48V; Voltage Rating VAC:480V; Mounting Type:DIN Rail; Series:FAZ; Current Rating:20A;
Eaton FAZ supplementary protector,UL 1077 Industrial miniature circuit breaker - supplementary protector,Low levels of inrush current are expected,20 A,15 kAIC,Two-pole,3-5X /n,50-60 Hz,Standard terminals,B Curve
CIRCUIT BREAKER, 20A, 2POLE; Product Range:-; Current Rating:20A; No. of Poles:2 Pole; Voltage Rating V DC:48VDC; Voltage Rating VAC:415VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (17-Dec-2015); Breaking Capacity Current AC:15kA; Cross-section Area Max:25mm²; External Depth:71mm; External Length / Height:80mm; External Width:35mm; IP / NEMA Rating:IP20; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Tripping Characteristic:B

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAZ-B20/2.
  • FAZ-B20/2..
  • FAZ-B202