Siemens 5SY4216-6

Siemens 5SY4216-6 Mini Circuit Breaker, UL 1077, 2-Pole, 16 Amps, 480VAC, B Trip Curve, 10 kA
$ 83.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4216-6.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.66%

CAD Models

Download Siemens 5SY4216-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlS202-C20
Circuit Breaker, 2-P, 20A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
Carling TechnologiesCA2-B0-34-620-121-D
Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Med; 20A; Stud; Dual Legend
Carling TechnologiesBA2-B0-34-620-121-D
Circuit Breaker Hydraulic Magnetic 2Pole 20A 250VAC/80VDC
Sensata / AirpaxR21-62-20.0A-G102CV-V
Circuit Breaker Magnetic Circuit Protectors 2Pole 20A 4-Pin
ABB ControlS202-K20
CIRCUIT BREAKER, SUPPLEMENTARY, K CURVE, 2-POLE, 20A, 480Y/277 VAC, UL1077, DIN
Sensata / AirpaxIELHK11-1-62-20.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A

Descriptions

Descriptions of Siemens 5SY4216-6 provided by its distributors.

Siemens 5SY4216-6 Mini Circuit Breaker, UL 1077, 2-Pole, 16 Amps, 480VAC, B Trip Curve, 10 kA
Circuit Breaker, Supplementary, 2-P, 16A, B Curve, 480 VAC, DIN Mnt, UL 1077 | Siemens 5SY42166
Circuit Breaker, 5SY4 Series, 16A, 2 Pole, 400V AC, 10kA at 400V AC, B Curve
SIEMENS MINIATURE CIRCUIT BREAKER 400 V 10KA, 2-POLE, B TYPE, 16A, D=70 MM
Siemens CIRCUIT BREAKER 10KA 2POL B16 - 5SY42166
Circuit Breaker Miniature 2Pole 16A 480VAC
Siemens Industry Inc Sup Ptor 5Sy4 2P 480V 16A 5K B-Trip
RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS;
2 Pole(s), 16A, 400VAC, Din Rail

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 216-6
  • 5SY42166