ABB Control S202-C20

Circuit Breaker, 2-P, 20A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
$ 59.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202-C20.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Electro Sonic

Supply Chain

Introduction Date2017-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2019-11-15
LTD Date2019-12-01

Related Parts

ABB ControlS202-B25
Circuit Breaker; 2 poles; rated current: 25A; 400/440V AC; width: 2 modules; mounting: DIN rail
ABB ControlS202-C25
CIRCUIT BREAKER, MINI,2 POLE, C CURVE,25A,6KA,480Y/277VAC, HANDLE, SCREW TERMINALS
Carling TechnologiesMB2-B-34-625-1-A27-B-C
80V 250V 2 none 25A magnetic(hydraulic delay) Control lever panel mount 39.62mm*17.27mm*51.81mm
Sensata / AirpaxIUG66-1-62-25.0-CQ-90
277V 2 25A magnetic(hydraulic delay) Control lever panel mount 50.8mm(height)
Carling TechnologiesBA2-B0-44-625-111-D
80V 277V 2 none 25A magnetic(hydraulic delay) Control lever panel mount 61.44mm*38.48mm*50.8mm
Carling TechnologiesMD2-A-03-625-1-A14-2-C
80V 250V 2 none 25A magnetic(hydraulic delay) Control lever panel mount 39.62mm*35.41mm*52.96mm

Descriptions

Descriptions of ABB Control S202-C20 provided by its distributors.

Circuit Breaker, 2-P, 20A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
Miniature Circuit Breaker, Supplementary Protector, Rated Current 20 Amps, 2 Pole,
Thermal Magnetic Circuit Breaker |Abb Thomas & Betts S202-C20
CIRCUIT BREAKER, 2-POLE, C CURVE, 20A, 6KA, 480Y/277VAC, HANDLE, SCREW TERMINALS
CIRCUIT BREAKER, THERMAL MAG, 2 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 20A; No. of Poles: 2 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail
2 pole, 20 amps rated at 480Y/277 VAC, UL 1077 series miniature circuit breaker with thermal-magnetic trip device, C trip curve, and 6kA interrupt current rating

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S202C20