Siemens 5SY4206-7

Siemens 5SY4206-7 Mini Circuit Breaker, UL 1077, 2-Pole, 6 Amps, 480VAC, C Trip Curve, 10 kA
$ 71.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SY4206-7.

RS (Formerly Allied Electronics)

Datasheet19 pages12 years ago

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
-12.88%

CAD Models

Download Siemens 5SY4206-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-05-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Carling TechnologiesEA2-B0-26-475-32E-HB
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 480VAC
Circuit Breaker, FAZ Series, 6A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Sensata / AirpaxIELHK11-1-62-5.00-01-V
Circuit Breaker Magnetic 2Pole 5A 240VAC/415VAC
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/480VAC
Carling TechnologiesDA2-B0-34-450-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 5A 277VAC/65VDC
Schneider ElectricA9F54206
Schneider Electric A9F54206 Acti 9 2P 6A Miniature Circuit Breaker MCB Curve C

Descriptions

Descriptions of Siemens 5SY4206-7 provided by its distributors.

Siemens 5SY4206-7 Mini Circuit Breaker, UL 1077, 2-Pole, 6 Amps, 480VAC, C Trip Curve, 10 kA
Circuit Breaker, 5SY4 Series, 6A, 2 Pole, 400V AC, 10kA at 400V AC, C Curve
SIEMENS MINIATURE CIRCUIT BREAKER 400 V 10KA, 2-POLE, C, 6 A, D=70 MM
Circuit Breaker; Supplementary Protector; 2-Pole; 6A; UL1077
Thermal Circuit Breaker, 2 Pole(s), 6A, 400VAC, Din Rail
Siemens CIRCUIT BREAKER 10KA 2POL C6 - 5SY42067
SUP PTOR 5SY4 2P 480V 6A 5K C-TRIP, 5SY4206-7 | Siemens 5SY42067
Circuit Breaker Miniature 2Pole 6A 480VAC
RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS;

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SY4 206-7
  • 5SY42067