Siemens 5SJ6116-7KS

Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 16A, D=70 mm
$ 19.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 5SJ6116-7KS.

IHS

Datasheet4 pages6 years ago

Burklin Elektronik

Farnell

Supply Chain

Introduction Date2019-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxT11-2-2.00A-01-11AL-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 2A 250VAC 65VDC 1 POLE TOGGLE UL1077
Sensata / AirpaxUPG6-1-72-203-01
Circuit Breaker Hydraulic Magnetic 1Pole 20A
Carling TechnologiesDA1-B0-34-620-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC/65VDC
Sensata / AirpaxAPL1-1REC4-52-203-M
Circuit Breaker Magnetic Circuit Protectors 1Pole 20A
Carling TechnologiesDA1-B0-34-620-121-D
Magnetic Circuit Breaker, 1 Pole(s), 20A, 250VAC, 65VDC, Panel Mount
Square DQO120
Square D Mini circuit breaker, QO, 20A, 1 pole, 120/240VAC, 10kA, plug in

Descriptions

Descriptions of Siemens 5SJ6116-7KS provided by its distributors.

Miniature circuit breaker 230/400 V 6kA, 1-pole, C, 16A, D=70 mm
Thermal Circuit Breaker, 1 Pole(s), 16A, 440VAC, 60VDC
Siemens CIRCUIT BREAKER 6KA 1POL C16 SKL - 5SJ61167KS
Circuit breaker, 1 pole, C Curve, 16 A, DIN rail
RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS;
MCB 230/400V 6KA 1 POLE TYPE C 16A

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5SJ61167KS