Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Square D QO120

Square D Mini circuit breaker, QO, 20A, 1 pole, 120/240VAC, 10kA, plug in
$ 18.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QO120.

IHS

Datasheet2 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.95%

Supply Chain

Country of OriginUSA
Introduction Date2019-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKD1-15
Supplementary Protector Hydraulic Magnetic Circuit Breaker
EatonKD1-20
Supplementary Protector Hydraulic Magnetic Circuit Breaker
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Carling TechnologiesMU1-B-34-625-1-A21-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 25A Automotive
Carling TechnologiesMB1-B-34-625-1-A26-B-C
Circuit Breaker Hydraulic Magnetic 1Pole 25A 250VAC/80VDC Automotive

Descriptions

Descriptions of Square D QO120 provided by its distributors.

Square D Mini circuit breaker, QO, 20A, 1 pole, 120/240VAC, 10kA, plug in
MINIATURE CIRCUIT BREAKER, PLUG-ON, 1P, 20A, 120/240VAC - 10K AIR, QO SERIES
Circuit Breaker, Thermal Magnetic, 1P, 20A; Product Range:Qo Series; Current Rating:20A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Plug On; Voltage Ac:240V Rohs Compliant: No |Telemecanique Sensors QO120
Square D QO120 Miniature Circuit Breaker Brand: Square D. Part Number: QO120. Square D, QO120, 1-Pole Miniature Circuit Breaker, Standard, 120/240 V AC, 20 A, 50/60 Hz Frequency, 10 kA Interrupt, QO Frame, Thermal Magnetic Trip, 1 Pole, 1 ph, Pressure Plate Connection, 14 to 8 AWG Wire, Plug-On Mounting, 40 deg C, 3 in H x 0.75 in W x 2.91 in D Dimensions. Additional Description: SQD -QO120 MINIATURE CIRCUIT BREAKER 120/240V 20A. Catalog Description: Mini circuit breaker, QO, 20A, 1 pole, 120/240VAC, 10kA, plug in..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD