Siemens 3SB34000A

Switch; part; Contact block; 1NO 1NC; 10 amp thrml; screw term. IP20
$ 31.55
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB34000A.

Newark

Datasheet18 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
C&K ComponentsTFCGK6ST2640Y
Switch Snap Action N.O. SPST Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.12N Screw Mount
Carling Technologies651122-BB-0N
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
Carling Technologies651262-BB-0N
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
SWITCH SNAP ACT SPST-NC 11A 125V
SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
APEM3631NF
Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Siemens 3SB34000A provided by its distributors.

Switch; part; Contact block; 1NO 1NC; 10 amp thrml; screw term. IP20
PUSH PULL RED ILLUMINATED MUSHROOM SWITCH WITH 2NO/2NC CONTACTS NNB
Siemens Industry Inc Actuator/Indicator Component 2 Contacts
Standard Block Contact Block 1-NO 1-NC
Siemens 3SB3400-0A - 3SB34000A
ACTUATOR, WITH TWO CONTACT; No. of Poles:2; Switch Terminals:Screw; Contact Configuration:1NO / 1NC; Insulation Resistance Voltage:400V; No. of Positions:2; Proof Voltage:5V; Series:3SB3; Terminal Type:Screw

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB3400-0A