Descriptions of Siemens 3SB3210-2DA11 provided by its distributors.
Rotary switch, complete Operating temperature: -25...+70 °C Switching sequence: 1-0-2 Colour: Black Contacts: 1 Make Contact + 1 Make Contact Housing Material: Plastic Protection rating: IP66 Series: SIRIUS 3SB3 Shape: Round Size: 22 mm Switching type: Latching Function Termination type: Screw Connection Type: Selector Switch Unlocking by: Rotation Flush-mounted ø: 22 mm Switch positions: 3
SIEMENS 3SB32102DA11 Non-Illum Selectr Swtch, 30mm, 2 Pos, Lever. More details: Non-Illuminated Selector Switch, 22mm, 3 Position, Maintained / Maintained / Maintained Action, 1NO/1NO Contact Form, Type of Operator Lever, Color Black, No Key Key Removal, Operator Head Material Plastic, Basic Material Plastic, Bezel Material Plastic, Bezel Color Chrome, Contact Rating 10A @ 300VAC, NEMA Contact Rating Designation Not Rated, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 65, Switch Operation @ Position A XO, Switch Operation @ Position B OO, Switch Operation @ Position C OX