Siemens 3RF2310-1BA04

230/460V, 22MM SSIS CON, 10A, screw, 24VDC | Siemens 3RF23101BA04
$ 158.95
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RF2310-1BA04.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-04-30
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-01-01
LTD Date2027-10-01

Related Parts

Siemens 3RF2350-1AA04 Sirius Semiconductor Contactor 48-460 VAC 50A
24-230V,22MM SSIS CON,30A, screw,24VDC | Siemens 3RF23301BA02
RELIABLE SOLID-STATE SWITCHING DEVICES FOR FREQUENT SWITCHING OF RESISTIVE OR MOTOR LOADS

Descriptions

Descriptions of Siemens 3RF2310-1BA04 provided by its distributors.

230/460V,22MM SSIS CON,10A, screw,24VDC | Siemens 3RF23101BA04
RELAY, SOLID STATE, 10A, 230-460VAC; Voltage, isolation:600V; Voltage, load RMS min:230V ac; Voltage, load RMS max:460V ac; Current, load:10.5A; Voltage, control DC max:24V dc; Output type:Thyristor; Current, control max:15mA;
SSR, 10A, 230-460VAC; Contact Configuration:SPST-NO; Load Current:10.5A; Operating Voltage Max:460VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:230VAC; Control Vol
Siemens 3RF2310-1BA04, Solid State Contactor,Sirius Sc 1 Pole 10 Amps At 230 Vac To 460 Vac 24 Vdc Coil Din Rail Or Panel Mount Screw Terminals 22.5 Mm Relay Width 22.5Mm Heat Sink Width Instantaneous Switching Ul File E143112 In Vol.1 Sec.8

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RF23101BA04