Siemens 3RV29011E

Auxiliary Switch, Ckt Breaker, 1No/1Nc Rohs Compliant: Yes |Siemens 3RV29011E
$ 28.37
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV29011E.

JRH Electronics

Datasheet4 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.26%

Related Parts

Siemens3RV29011F
SIEMENS 3RV29011F Transverse Contact Block For 3RV2,2NO
Auxiliary Contact Block; 1 NO & 1 NC; Front Mount; Screw

Descriptions

Descriptions of Siemens 3RV29011E provided by its distributors.

Auxiliary Switch, Ckt Breaker, 1No/1Nc Rohs Compliant: Yes |Siemens 3RV29011E
Auxiliary Switch Dimensions H x W x D: 12 x 45 x 17 mm Dimensions W x H x D: 45 x 12 x 17 mm Operating temperature: -20...+60 °C Rated operating voltage: 12...230 VAC Rated operating current: 0.15 A ... 10 A Contacts: 1 Break Contact (NC) / 1 Make Contact (NO) Protection rating: IP20
Siemens 3RV29011E SIRIUS Transverse Auxiliary Switch Brand: Siemens. Part Number: 3RV29011E. SIRIUS Auxiliary Switch, Transverse, 230 VAC, 2.5 A, 2 Contacts, 1NC-1NO Contact Configuration, For Use With: Size S00, S0, S2, S3 Circuit Breaker, Screw Connection, 12 mm H x 45 mm W x 17 mm D Dimensions. Additional Description: SIEM-3RV29011E TRANSVERSE AUX. SWITCH 1NO+1NC SCREW. Catalog Description: Auxiliary switch transverse 1 NO+1 NC screw terminal for circuit breaker 3RV2..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 901-1E