Siemens 3RH19111FA11

Auxiliary Contact Block; 1 NO & 1 NC; Front Mount; Screw
$ 19.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RH19111FA11.

element14 APAC

Datasheet76 pages19 years ago

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 3RH19111FA11 provided by its distributors.

Auxiliary Contact Block; 1 NO & 1 NC; Front Mount; Screw
3RH1911-1FA11 , SIEMENS AUXILIARY FRONT ,S00,1NO+1NC
AUXILIARY SWITCH BLOCK 11 1NO+1NC DIN
AUXILIARY CONTACT, 1NO/1NC; For Use With:3RT, 3RH Contactors and Contactor Relays; No. of Poles:2; Contact Current Max:6A; Contact Voltage AC Max:600V; Contact Voltage DC Max:600V; Switch Terminals:Screw; Contact Configuration:1 N/O + 1 N/C; Contact Current Rating:6A; Current Rating:6A; Frame Size:S0 to S3; IP / NEMA Rating:IP20; Operating Temperature Max:60°C; Terminal Type:Screw

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RH1911-1FA11
  • 4320724