Descriptions of Siemens 3RV20214AA10 provided by its distributors.
Circuit breaker size S0 for motor protection CLASS 10 A-release 10.16 A
Motor protection switch, 3 pole, 11 to 16 A, 16 A, screw connection, 3RV2021-4AA10
Siemens 3RV20214AA10 Circuit Breaker 10-16A 690V AC 45x97x97mm
CIRCUIT BREAKER FOR MOTOR PROTECTION, S0 11-16A, SCREW, 3RV2 SERIES
SIEMENS 3RV2021-4AA10 Manual Motor Starter, 16 Rated Amps, 11.0-16.0 Amps Range
Circuit Breaker Motor ProtectionControl 3Pole 15.5A 690VAC
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20214AA10
THERMAL MAGNETIC CIRCUIT BREAKER;
Siemens 3RV2021-4AA10 CIRCUIT BREAKER
CIRCUIT-BREAKER SZ S0, FOR MOTOR PROTECT
Siemens Industry Inc Msp S0 11-16A Screw
3 Pole(s), 16A, 690VAC, Din Rail
Siemens Motor Protection Circuit Breaker, 690 V AC, 16 A, 11 kW Power, 50/60 Hz Frequency, 4 kA Interrupt, S0 Frame, Thermal Magnetic Trip, 10 to 16/208 A Trip, 3 Pole, 3 ph, Screw Connection, 16 to 12 AWG, 14 to 8 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions
Rated operating voltage max. VAC = 690 / Breaking capacity = 55 / Rated frequency min. Hz = 50 / Rated frequency max. Hz = 60 / Protection rating = IP 20 / Overload release min. A = 10 / Overload release max. A = 16 / Operating temperature min. °C = -20 / Operating temperature max. °C = 60 / Temperature compensation = Ja / Tripping class = Class 10 to IEC 60947-4-1 / Utilisation category = AC 3 / Phase failure sensitivity = Yes / Height mm = 97 / Width mm = 45 / Depth mm = 96