Siemens 3RV20214BA10

SIEMENS 3RV2021-4BA10 Manual Motor Starter, 20 Rated Amps, 14.0-20.0 Amps Range
$ 123.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20214BA10.

Farnell

Datasheet9 pages5 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+3.65%

CAD Models

Download Siemens 3RV20214BA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-12-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 7...10 A N RELEASE 130 A
SIEMENS 3RV2011-0JA10 Manual Motor Starter, 1 Rated Amps, 0.7-1.0 Amps Range
Thermal Mag Ckt Breaker, 3P, 16A, 690V Rohs Compliant: Yes |Siemens 3RV20114AA10

Descriptions

Descriptions of Siemens 3RV20214BA10 provided by its distributors.

SIEMENS 3RV2021-4BA10 Manual Motor Starter, 20 Rated Amps, 14.0-20.0 Amps Range
Siemens 3RV2021-4BA10 CIRCUIT BREAKER Circuit breaker size S0 for motor protection, CLASS 10 A-release 13...20 A N-release 260 A screw terminal Standard switching capacity
Thermal Mag Ckt Breaker, 3P, 20A, 690V Rohs Compliant: Yes |Siemens 3RV20214BA10
CIRCUIT BREAKER FOR MOTOR PROTECTION, S0 14-20A, SCREW, 3RV2 SERIES
Circuit Breaker Motor ProtectionControl 3Pole 15.5A 690VAC
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20214BA10
Siemens IEC Motor Starter Protectors
Siemens Industry Inc Msp S0 14-20A Screw
3 Pole(s), 20A, 690VAC, Din Rail
Rated operating voltage max. VAC = 690 / Breaking capacity = 55 / Rated frequency min. Hz = 50 / Rated frequency max. Hz = 60 / Protection rating = IP 20 / Overload release min. A = 14 / Overload release max. A = 20 / Operating temperature min. °C = -20 / Operating temperature max. °C = 60 / Temperature compensation = Ja / Tripping class = Class 10 nach IEC 60947-4-1 / Utilisation category = AC 3 / Phase failure sensitivity = Yes / Height mm = 97 / Width mm = 45 / Depth mm = 91

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 021-4BA10
  • 3RV2021-4BA10