Siemens 3RV20111KA10

Thermal Mag Ckt Breaker, 3P, 12A, 690V Rohs Compliant: Yes |Siemens 3RV20111KA10
$ 201.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20111KA10.

Farnell

Datasheet9 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.75%

Related Parts

CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 7...10 A N RELEASE 130 A
SIEMENS 3RV2011-0JA10 Manual Motor Starter, 1 Rated Amps, 0.7-1.0 Amps Range
CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 0.9-1.25A N-RELEASE 16A

Descriptions

Descriptions of Siemens 3RV20111KA10 provided by its distributors.

Thermal Mag Ckt Breaker, 3P, 12A, 690V Rohs Compliant: Yes |Siemens 3RV20111KA10
Siemens 3RV2011-1KA10 SIRIUS Circuit Breaker 9-12.5A 690V 45x97x97mm
CIRCUIT BREAKER FOR MOTOR PROTECTION, S00 9-12.5A, SCREW, 3RV2 SERIES
Circuit Breaker Motor Protection Control 3Pole 11.5A 690VAC
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20111KA10
Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 12.5 A
Siemens Industry Inc Msp S00 9-125A Screw
Motor Protection Switch SIRIUS 3Rv2 Dimensions W x H x D: 45 x 97 x 91 mm Operating temperature: -20...+60 °C Overload release: 9...12.5 A Rated frequency: 50...60 Hz Rated operating voltage: 690 VAC Phase failure sensitivity: Yes Temperature compensation: Ja Tripping class: Class 10 TO IEC 60947-4-1 Protection rating: IP20 Utilisation category: AC 3

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 011-1KA10