Siemens 3RV20110KA10

Circuit Breaker Size S00 For Motor Protection, Class 10 A-release 0.9-1.25A N-release 16A
$ 162.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20110KA10.

Farnell

Datasheet9 pages5 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+0.64%

CAD Models

Download Siemens 3RV20110KA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-05-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SIEMENS 3RV2011-0JA10 Manual Motor Starter, 1 Rated Amps, 0.7-1.0 Amps Range
Thermal Mag Ckt Breaker, 3P, 0.63A, 690V Rohs Compliant: Yes |Siemens 3RV20110GA10
Thermal Mag Ckt Breaker, 3P, 8A, 690V Rohs Compliant: Yes |Siemens 3RV20111HA10

Descriptions

Descriptions of Siemens 3RV20110KA10 provided by its distributors.

CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 0.9-1.25A N-RELEASE 16A
Thermal Mag Ckt Breaker, 3P, 1.25A, 690V Rohs Compliant: Yes |Siemens 3RV20110KA10
Siemens 3RV20110KA10 SIRIUS Circuit Breaker 0.9-1.25 A 690 V size S00
Motor protection switch, 3 pole, 0.9 to 1.25 A, 1.25 A, screw connection, 3RV2011-0KA10
CIRCUIT BREAKER FOR MOTOR PROTECTION, S00 0.9-1.25A, SCREW, 3RV2 SERIES
SIEMENS 3RV2011-0KA10 Manual Motor Starter, 1.25 Rated Amps, 0.9-1.25 Amps Range
Siemens CIRCUIT-BREAKER SCREW CONNECTION... - 3RV20110KA10
Circuit Breaker Motor ProtectionControl 3Pole 1.1A 690VAC
Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 1.25 A
Siemens Industry Inc Cirk-Brk_Motor_3Rv2_690V_09-125A_Screw
Siemens 3RV2011-0KA10 CIRCUIT BREAKER
3 Pole(s), 1.25A, 690VAC, Din Rail
Rated operating voltage max. VAC = 690 / Breaking capacity = 100 / Rated frequency min. Hz = 50 / Rated frequency max. Hz = 60 / Protection rating = IP 20 / Overload release min. A = 0.9 / Overload release max. A = 1.25 / Operating temperature min. °C = -20 / Operating temperature max. °C = 60 / Temperature compensation = Ja / Tripping class = Class 10 nach IEC 60947-4-1 / Utilisation category = AC 3 / Phase failure sensitivity = Yes / Height mm = 97 / Width mm = 45 / Depth mm = 91

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 011-0KA10
  • 3RV2011-0KA10