Siemens 3RV20111FA10

Circuit Breaker For Motor Protection, S00 3.5-5A, Screw, 3RV2 Series
$ 190.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20111FA10.

Electro Sonic

Datasheet5 pages3 years ago

Burklin Elektronik

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

CAD Models

Download Siemens 3RV20111FA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 7...10 A N RELEASE 130 A
SIEMENS 3RV2011-0JA10 Manual Motor Starter, 1 Rated Amps, 0.7-1.0 Amps Range
CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 0.9-1.25A N-RELEASE 16A

Descriptions

Descriptions of Siemens 3RV20111FA10 provided by its distributors.

CIRCUIT BREAKER FOR MOTOR PROTECTION, S00 3.5-5A, SCREW, 3RV2 SERIES
Motor protection switch, 3 pole, 3.5 to 5 A, 5 A, screw connection, 3RV2011-1FA10
Siemens 3RV20111FA10 Circuit Breaker 3.5-5A 690V 45x97x97mm
Circuit Breaker Motor Protection Control 3Pole 4.9A 690VAC
SIEMENS 3RV2011-1FA10 Manual Motor Starter, 5 Rated Amps, 3.5-5.0 Amps Range
Siemens Industry Inc Circuit Breaker Size S00 Class 10
Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 5 A
THERMAL MAGNETIC CIRCUIT BREAKER;
SIEMENS CIRCUIT-BREAKER SZ S00, FOR MOTOR PROTEC
Siemens 3RV2011-1FA10 CIRCUIT BREAKER
IC MCU 8BIT 3.5KB FLASH 14SOIC
3 Pole(s), 5A, 690VAC, Din Rail
Siemens Motor Protection Circuit Breaker, 690 V AC, 5 A, 4 kW Power, 50/60 Hz Frequency, 6 kA Interrupt, S00 Frame, Thermal Magnetic Trip, 3.5 to 5/65 A Trip, 3 Pole, 3 ph, Screw Connection, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions
Rated operating voltage max. VAC = 690 / Breaking capacity = 100 / Rated frequency min. Hz = 50 / Rated frequency max. Hz = 60 / Protection rating = IP 20 / Overload release min. A = 3.5 / Overload release max. A = 5 / Operating temperature min. °C = -20 / Operating temperature max. °C = 60 / Temperature compensation = Ja / Tripping class = Class 10 nach IEC 60947-4-1 / Utilisation category = AC 3 / Phase failure sensitivity = Yes / Height mm = 97 / Width mm = 45 / Depth mm = 91

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 011-1FA10
  • 3RV2011-1FA10