Siemens 3RV20111EA10

Thermal Mag Ckt Breaker, 3P, 4A, 690V Rohs Compliant: Yes |Siemens 3RV20111EA10
$ 186.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20111EA10.

Farnell

Datasheet9 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.31%

Related Parts

CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 7...10 A N RELEASE 130 A
SIEMENS 3RV2011-0JA10 Manual Motor Starter, 1 Rated Amps, 0.7-1.0 Amps Range
CIRCUIT BREAKER SIZE S00 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 0.9-1.25A N-RELEASE 16A

Descriptions

Descriptions of Siemens 3RV20111EA10 provided by its distributors.

Thermal Mag Ckt Breaker, 3P, 4A, 690V Rohs Compliant: Yes |Siemens 3RV20111EA10
Motor Protection Switch SIRIUS 3Rv2 Dimensions W x H x D: 45 x 97 x 91 mm Operating temperature: -20...+60 °C Overload release: 2.8...4 A Rated frequency: 50...60 Hz Rated operating voltage: 690 VAC Phase failure sensitivity: Yes Temperature compensation: Ja Tripping class: Class 10 TO IEC 60947-4-1 Protection rating: IP20 Utilisation category: AC 3
Siemens 3RV20111EA10 SIRIUS Motor Protection Circuit Breaker Brand: Siemens. Part Number: 3RV20111EA10. SIRIUS Motor Protection Circuit Breaker, 690 VAC, 4 A, 3 kW Power, 50/60 Hz Frequency, 6 kA Interrupt, S00 Frame, Thermomagnetic Trip, 2.8 to 4/52 A Trip, 3 Pole, 3 ph, Screw Connection, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions. Additional Description: SIEM-3RV20111EA10 MSP/CIRCUIT BREAKER SZ S00, CLASS 10. Catalog Description: Circuit-breaker sz s00, for motor protection, class 10, a-release 2.8...4a, n-release 52a, screw connection, standard sw. capacity..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 011-1EA10