Siemens 3RV20111HA10

Thermal Mag Ckt Breaker, 3P, 8A, 690V Rohs Compliant: Yes |Siemens 3RV20111HA10
$ 162.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20111HA10.

Farnell

Datasheet9 pages5 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+16.02%

CAD Models

Download Siemens 3RV20111HA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SIEMENS 3RV2011-0JA10 Manual Motor Starter, 1 Rated Amps, 0.7-1.0 Amps Range
Thermal Mag Ckt Breaker, 3P, 0.63A, 690V Rohs Compliant: Yes |Siemens 3RV20110GA10
Thermal Mag Ckt Breaker, 3P, 1.6A, 690V Rohs Compliant: Yes |Siemens 3RV20111AA10

Descriptions

Descriptions of Siemens 3RV20111HA10 provided by its distributors.

Thermal Mag Ckt Breaker, 3P, 8A, 690V Rohs Compliant: Yes |Siemens 3RV20111HA10
Siemens 3RV2011-1HA10 SIRIUS Circuit Breaker 5.5-8A 690V motor protection
Rated operating voltage max. VAC = 690 / Breaking capacity = 100 / Rated frequency min. Hz = 50 / Rated frequency max. Hz = 60 / Protection rating = IP 20 / Overload release min. A = 5.5 / Overload release max. A = 8 / Operating temperature min. °C = -20 / Operating temperature max. °C = 60 / Temperature compensation = Ja / Tripping class = Class 10 nach IEC 60947-4-1 / Utilisation category = AC 3 / Phase failure sensitivity = Yes / Height mm = 97 / Width mm = 45 / Depth mm = 91
Siemens 3RV20111HA10 SIRIUS Motor Protection Circuit Breaker. SIRIUS Motor Protection Circuit Breaker, 690 VAC, 8 A, 5.5 kW Power, 50/60 Hz Frequency, 6 kA Interrupt, S00 Frame, Thermomagnetic Trip, 5.5 to 8/104 A Trip, 3 Pole, 3 ph, Screw Connection, 18 to 14 AWG, 12 AWG Wire, IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 97 mm H x 45 mm W x 97 mm D Dimensions. Additional Description: SIEM-3RV20111HA10 MSP S00 5.5-8A SCREW PROTEC. Catalog Description: Circuit-breaker sz s00, for motor protection, class 10, a-release 5.5...8a, n-release 104a, screw connection, standard sw. capacity.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 011-1HA10
  • 3RV2011-1HA10