Siemens 3RU21161GB0

Electromechanical Relay 6.3A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
$ 96.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RU21161GB0.

Farnell

Datasheet8 pages5 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-2.02%

Supply Chain

Introduction Date2019-05-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Electromechanical Relay 1A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Electromechanical Relay 8A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Overload relay SIRIUS 3RU2 [Siemens] 3RU21161AB0 Overload relay SIRIUS 3RU2 4011209781597

Descriptions

Descriptions of Siemens 3RU21161GB0 provided by its distributors.

Electromechanical Relay 6.3A 3PDT/SPST-NO/SPST-NC(45x70x76)mm Direct Mount Over Load Relay
Thermal Overload Relay, 4.5A-6.3A, 690V Rohs Compliant: Yes |Siemens 3RU21161GB0
Overload relay 4.5.6.3 A Thermal For motor protection Size S00 Class 10
Siemens Therm. overload relay 4.5 - 6.3 A - 3RU21161GB0
Siemens 3RU2116-1GB0, Overload Relays-Thermal Magnetic, 4.5-6.3 Amp Range, for use with (3RT201) Contactors
Siemens 3RU2116-1GB0 OVERLOAD RELAY
3RU21161GB0 OVRLOAD RELAY, 4.5-6.3
Siemens Thermal Overload Relay, 4.5 to 6.3 A, 4 kW Power, 50 to 60 Hz Frequency, 690 V AC Coil, 1NO-1NC 1 Form A/1 Form B Contact Form, 3 A at 24/110/120/125 VAC, 2 A at 230 VAC, 1 A at 400 VAC, 2 A at 24 VDC, 0.3 A at 60 VDC, 0.22 A at 110/125 VDC, 0.11 A at 220 VDC Contact, 3 Pole, Contactor Mounting, Screw Terminal, IP20 Enclosure, -40 to 60 deg C, 76 mm H x 45 mm W x 70 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RU2 116-1GB0
  • 3RU2116-1GB0