Siemens 3RT25181BB40

Power contactor, AC-3 16 A, 7.5 kW, 400 V 2 NO + 2 NC 24 VDC 4- pole Size S00 screw terminals
$ 232.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT25181BB40.

Newark

Datasheet10 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.63%

CAD Models

Download Siemens 3RT25181BB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IEC Magnetic Contactor, 4NO, 24V DC, 4 P, Non-Reversing, Screw
Power contactor, AC-3 9 A, 4 kW/400 V 2 NO + 2 NC 24 VDC 4- pole Size S00 screw terminals
CONTACTOR, 4 NO, AC-1: 22 A 110 V AC, 50 HZ, 120 V, 60HZ, 4-POLE, 4 NO, SIZE S00, SCREW TERM

Descriptions

Descriptions of Siemens 3RT25181BB40 provided by its distributors.

Power contactor, AC-3 16 A, 7.5 kW, 400 V 2 NO + 2 NC 24 VDC 4- pole Size S00 screw terminals
IEC Magnetic Contactor, No Auxiliary Contacts, 24V DC, 4 P, Non-Reversing, Screw
Relay Contactors Rohs Compliant: Yes |Siemens 3RT2518-1BB40
Siemens Industry Inc Contactor S00 16A 24Vdc 2No/2Nc Scrw
Siemens 4POL.CONTACTOR, AC3: 7.5KW, 24 VDC - 3RT25181BB40
Sirius 3RT 4 Pole Contactor; 16 A; 7.5 kW; 24 V dc Coil
Siemens 3RT2518-1BB40 (3RT25181BB40), Cont., Ac-3, 7.5Kw/400V, Ac-1 22A, Dc 24V, 4-Pole, 2S+2Oe, Size S00, Screw Terminals

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2518-1BB40