Descriptions of Siemens 3RT23171BB40 provided by its distributors.
IEC Magnetic Contactor, 4NO, 24V DC, 4 P, Non-Reversing, Screw
CONTACTOR, 4NO, AC1, 22A, 24VDC, 4 POLE, SIZE S00, SCREW TERMINAL
Siemens Industry Inc Contactor Res S00 20A 24Vdc 4No Scrw
Siemens 4NO CONTACTOR, AC1: 22A, 24V DC - 3RT23171BB40
Sirius 3RT 4 Pole Contactor; 22 A; 22 kW; 24 V dc Coil
Siemens 3RT2317-1BB40 (3RT23171BB40), Cont., Ac-1, 14.5Kw/400V, Ac-1 22A, Dc 24V, 4-Pole, 4S, Size S00, Screw Terminals
Siemens 3RT2317-1BB40 Contactor
Siemens 3RT23171BB40 SIRIUS Contactor. SIRIUS Contactor, Innovation, 24 VDC Coil, 20 A Maximum Load Current, 4 W Coil, 4 Pole, 5.5 kW Wattage, 1NC-1NO Contact Configuration, 2 Auxiliary Contacts, S00 Size, Screw Terminal, IP20 Enclosure, 30000000 Cycles Operating Cycles, -25 to 60 deg C Operating, Rail/Snap-On/Threaded Mounting, 58 mm H x 45 mm W x 73 mm D Dimensions. Additional Description: SIEM-3RT23171BB40 CONTACTOR RES S00 20A 24VDC 4NO SCRW SCREW DC 2. Catalog Description: Cont., AC-1, 14.5KW/400V, AC-1 22a, DC 24V, 4-pole, 4s, size s00, screw terminals.