Siemens 3RT20242BB40

Siemens 3RT2024-2BB40 (3RT20242BB40), Contactor_Dc 3Rt1024-3Bb40-3Rt1024-3Bb40_Dc_5.5Kw_24V
$ 203.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20242BB40.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+13.37%

CAD Models

Download Siemens 3RT20242BB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-02-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SIEMENS CONTACTOR, 3 POLE, AC-3, 25A, 11KW/400V, 1NO+1NC AUXILIARY, 24VAC 50HZ, SIZE SO
Contactor, 3Pst-No, 24V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20162BB42
Sirius 3RT2 3 Pole Contactor, 16 A, 7.5kW, 110 V ac Coil

Descriptions

Descriptions of Siemens 3RT20242BB40 provided by its distributors.

Siemens 3RT2024-2BB40 (3RT20242BB40), Contactor_Dc 3Rt1024-3Bb40-3Rt1024-3Bb40_Dc_5.5Kw_24V
Sirius 3RT2 3 Pole Contactor, 12 A, 5.5kW, 24 V dc Coil
SIEMENS POWER CONTACTOR, AC-3 12 A, 5.5 KW / 400 V 1 NO + 1 NC, 24 V DC 3-POLE, SPRING-TYPE TERMINAL
Siemens CONTACTOR,AC3:5,5KW 1NO+1NC DC24V - 3RT20242BB40
Siemens Industry Inc Contactor Dc 55Kw 24V 3Pole Sz S0
IEC PowerContactor, Non-Reversing, 24VDC
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 10 / Switching Power - AC kW = 5.5 / Switching Current - AC A = 12 / Switching Current - DC A = 35 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 024-2BB40
  • 3RT2024-2BB40