Siemens 3RT20162BB42

Contactor, 3Pst-No, 24V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20162BB42
$ 104.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT20162BB42.

Farnell

Datasheet12 pages5 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-26.31%

CAD Models

Download Siemens 3RT20162BB42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Sirius 3RT2 3 Pole Contactor, 16 A, 7.5kW, 110 V ac Coil
3RT1015-1AP01 , SIEMENS CONTACTOR S00 7A 230VAC 3P SCRW
3RT1015-2AF02 , SIEMENS CONTACTOR S00 7A 110VAC 3P CLMP
3RT1016-1AP01 , SIEMENS CONTACTOR S00 9A 230VAC 3P SCRW
3RT1015-1AF02 , SIEMENS CONTACTOR S00 7A 110VAC 3P SCRW
3RT10152AP01, SIEMENS CONTACTOR S00 7A 230VAC 3P CLMP

Descriptions

Descriptions of Siemens 3RT20162BB42 provided by its distributors.

Contactor, 3Pst-No, 24V, Din Rail/Panel Rohs Compliant: Yes |Siemens 3RT20162BB42
3RT20162BB42 Power contactor, AC switching Contactor, AC-3e, 9 A/4 kW/400 V, 3-pole, 24 V DC, 1 NC, spring-type t
Sirius 3RT2 3 Pole Contactor, 9 A, 4 kW, 24 V dc Coil
Siemens 3RT20162BB42 Contactor 16 A 7.5 kW 24 V DC 3-pole S00
Siemens Industry Inc Contactor S00 9A 24Vdc 1Nc Sprg
Siemens CONTACTOR,AC3:4KW 1NC DC24V - 3RT20162BB42
IEC Power Contactor, Non-Reversing, 24V DC
Siemens 3RT2016-2BB42 (3RT20162BB42), Contactor, Ac-3, 4Kw/400V, 1Nc, Dc 24V, 3-Pole, Sz S00 Spring-Loaded Terminal
power contactor, 3RT2 CONTACTOR
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Current - DC A = 20 / Switching Voltage - AC V = 400 / Switching Voltage - DC V = 24 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Spring Clamp Terminal / Mounting Type = DIN Rail Mount / Series = 3RT2

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT2 016-2BB42
  • 3RT2016-2BB42