Siemens 3RT1034-1AL20

Siemens Power contactor, AC-3 32 A, 15 kW / - 3RT10341AL20
$ 200.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RT1034-1AL20.

RS (Formerly Allied Electronics)

Datasheet3 pages18 years ago

CAD Models

Download Siemens 3RT1034-1AL20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SIEMENS POWER CONTACTOR, AC-3 25 A, 11 KW / 400 V 1 NO + 1 NC, 24 V DC 3-POLE, SIZE S0
SIEMENS CONTACTOR, 3 POLE, AC-3, 25A, 11KW/400V, 1NO+1NC AUXILIARY, 24VAC 50HZ, SIZE SO
Siemens 3RT2024-2BB40 (3RT20242BB40), Contactor_Dc 3Rt1024-3Bb40-3Rt1024-3Bb40_Dc_5.5Kw_24V

Descriptions

Descriptions of Siemens 3RT1034-1AL20 provided by its distributors.

Siemens Power contactor, AC-3 32 A, 15 kW / - 3RT10341AL20
SIRIUS 3RT1 3 POLE CONTACTOR, 32 A, 230 V AC COIL
Contactor Dimensions W x H x D: 55 x 112 x 130 mm Operating temperature: -25...+60 °C Rated operating capacity: 15 kW Rated operating current: 45A AC 1 Auxiliary contacts: - Contacts: 3 NO Size: S2 Termination type: Screw Terminal Rated insulation voltage: 690 VAC Switching power: 15 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RT10341AL20