Siemens 3RR22412FW30

Current Monitr S00 1.6-16A 24-240VUC Spg | Siemens 3RR22412FW30
$ 449.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RR22412FW30.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CURRENT MONITORING RELAY, 24-240 V, SPDT, 16A, SCREW TERMINAL, 4RR2 SERIES
Siemens Industry Inc Current Monitr S0 4-40A 24-240Vuc Screw
Siemens Industry Inc Current Monitr S00 16-16A 24-240Vuc Scw
CURRENT MONITR S00 1.6-16A 24-240VUC SPG | Siemens 3RR21412AW30
CURRENT MONITR S0 4-40A 24-240VUC SPRING | Siemens 3RR21422AW30
Siemens Industry Inc Current Monitr S0 4-40A 24-240Vuc Screw

Descriptions

Descriptions of Siemens 3RR22412FW30 provided by its distributors.

CURRENT MONITR S00 1.6-16A 24-240VUC SPG | Siemens 3RR22412FW30
Siemens CURRENT MON. S00 STD. 24-240V UC... - 3RR22412FW30
Monitoring relay can be mounted to Contactor 3RT2
MONITORING RELAY lead time 4-6 weeks
CURRENT SENSING RELAY, 3A/400VAC, SPRING;
Monitoring relays, apparent/active current monitoring 1.6-16 A, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 3 A, 3RR2241-2FW30
Monitoring relay, can be mounted to Contactor 3RT2, Size S00 standard, digitally adjustable Apparant/active current monitoring 1.6-16 A, 20-400 Hz, 3-phase Supply 24-240 V AC/DC 1 change-over contact, 1 semiconductor output for alarm and warning Monitoring for Current overshoot and undershoot Phase failure, Cable break Phase sequence Residual current Blocking current Warning and alarm thresholds with or without fault buffer ON delay 0-99 s Noise pulse suppression 0-30 s Pause after fault 0-300 min spring-type connection system

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RR2241-2FW30