Siemens 3RR21411AW30

Siemens Industry Inc Current Monitr S00 16-16A 24-240Vuc Scw
$ 237.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RR21411AW30.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TodayComponents

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Supply; AC-DC; 24V; 4A; 187-264V In; Enclosed; Pnl Mnt; Commercial; 96W; 6EP Series
Power Supply; AC-DC; 24V; 12A; 187-264V In; Enclosed; Panel Mount; 288W; 6EP Series

Descriptions

Descriptions of Siemens 3RR21411AW30 provided by its distributors.

Siemens Industry Inc Current Monitr S00 16-16A 24-240Vuc Scw
Siemens CURRENT MON. S00 BASIC 24-240V U... - 3RR21411AW30
Current Monitoring Relay,2 Phase,1.6-16A
CURRENT SENSING RELAY, 3A/400VAC, SCREW;
Monitoring relay, can be mounted to Contactor 3RT2, Size S00 basic, analog adjustment Apparent current monitoring 1.6-16 A, 20-400 Hz, 2-phase Supply 24-240 V AC/DC 1 change-over contact Monitoring for Current overshoot and undershoot Phase failure, Cable break with or without fault buffer ON delay 0-60 s Noise pulse suppression 0-30 s Switching hysteresis 6% Screw connection system

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RR2 141-1AW30
  • 3RR2141-1AW30