Siemens 3LD9200-5C

AUXILIARY SWITCH, 1NO/1NC; SVHC: No SVHC; Contact Configuration: 1 N/O, 1 N/C; Series: 3LD9
$ 66.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD9200-5C.

element14 APAC

Datasheet4 pages19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.92%

CAD Models

Download Siemens 3LD9200-5C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Auxiliary Contact Block; 1 NO & 1 NC; Front Mount; Screw
AUXILIARY CONTACTS BLOCK, 2NC, DIN RAIL MOUNT SCREW CLAMP, 3RH SERIES
AUXILIARY CONTACTS BLOCK, 1NO-1NC, DIN RAIL MOUNT SCREW CLAMP, 3RH SERIES

Descriptions

Descriptions of Siemens 3LD9200-5C provided by its distributors.

AUXILIARY SWITCH, 1NO/1NC; SVHC:No SVHC; Contact Configuration:1 N/O, 1 N/C; Series:3LD9
AUXILIARY SWITCH, 1NO/1NC; Contact Configuration:1 N/O, 1 N/C ;RoHS Compliant: Yes
SIEMENS AUXILIARY SWITCH, 1 NO+1 NC, ACCESSORIES FOR MAIN AND EMERGENCY SWITCHING-OFF
Auxiliary Contact Block, 1S+1O F.3Ld2.1 | Siemens 3LD92005C
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), for main and emergency stop switch 3LD2, 3LD9200-5C
Siemens Industry Inc 3Ld2 Switch Acc 1No 1Nc Aux Base
Switch Access Auxiliary Switch Emergency Stop Switch
Siemens Auxiliary switch - 3LD92005C
Siemens 3LD9200-5C Disconnect Switch. Sentron™ Auxiliary Switch Series: 3LD 690 VAC 25 to 250 A 1 Pole 1NO-1NC Contact Form Base/Floor Mounting -20 to 120 deg F 50 mm L x 11 mm W x 32 mm H Dimensions. Additional Description: SIEM-3LD9200-5C 3LD2 SWITCH ACC 1NO 1NC AUX BASE. Catalog Description: 3LD2 SWITCH ACC 1NO 1NC AUX BASE -NEW DESIGN - (ZUBEHOER FUER SCHALTER 3LDX) FOR BASE MOUNTING UP TO 32 A AUXIL. SWITCH 1NO+1NC.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD92005C