Siemens 3LD2504-0TK53

Siemens Sentron, Switch Disconnector 3LD, Emergency Switching-off Switch, 3- Pole, Iu: 63 A
$ 309.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2504-0TK53.

element14 APAC

Datasheet4 pages19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+47.53%

Supply Chain

Introduction Date2019-04-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Door Mounted Switch, 16A 3P W R/Y Handle | Siemens 3LD20030TK53
EMERGENCY STOP MUSHROOM PUSHBUTTON, 22 MM, ROUND, PLASTIC, RED, 40 MM, POSITIVE LATCHING, AC
EMERGENCY STOP MUSHROOM PUSHBUTTON, 22 MM, ROUND, METAL, SHINY, RED, 40 MM, POSITIVE LATCHIN

Descriptions

Descriptions of Siemens 3LD2504-0TK53 provided by its distributors.

SIEMENS SENTRON, SWITCH DISCONNECTOR 3LD, EMERGENCY SWITCHING-OFF SWITCH, 3- POLE, IU: 63 A
Siemens 3LD2504-0TK53, Disc Switch 3P R/Y Rotary 63A 4Hole Door Rotary Actuator Red/Yellow Four-Hole Mounting Front Mounting Iu=63, P/Ac-23A At 400V=22Kw Emgncy Main Cntrl Switch 3-Pole
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu 63 A, operating power / at AC-23 A 400 V 22 kW, front-mounted, rotary operating mechanism, Red / yellow, 4-hole mounting of the handle
EMERGENCY MAIN SWITCH, 3POLE; No. of Poles:3; Contact Voltage AC Max:690V; Contact Current AC Max:63A; Current Rating:63A; IP / NEMA Rating:IP65; Insulation Resistance Voltage:690V; Operating Voltage:690VAC; Output Power Max:22kW; Power Rating:22kW; Series:3LD25; Voltage Rating:690V
Switch disconnector Operating temperature: -25...+55 °C Switching sequence: 0-1 Assembly type: Front Mounting / 4-Hole Mounting Protection rating: IP65 (Front Panel) Switch function: latching Type: Emergency Stop Switch Poles: 3 Switch positions: 2 Switched current: 63 A Switching power: 22 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD2 504-0TK53
  • 3LD25040TK53