Siemens 3SU11501HB201CH0

Emergency Stop Mushroom Pushbutton, 22 Mm, Round, Metal, Shiny, Red, 40 Mm, Positive Latchin
$ 93.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11501HB201CH0.

Newark

Datasheet4 pages11 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.22%

Supply Chain

Introduction Date2019-11-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EMERGENCY STOP MUSHROOM PUSHBUTTON, 22 MM, ROUND, PLASTIC, RED, 40 MM, POSITIVE LATCHING, AC

Descriptions

Descriptions of Siemens 3SU11501HB201CH0 provided by its distributors.

EMERGENCY STOP MUSHROOM PUSHBUTTON, 22 MM, ROUND, METAL, SHINY, RED, 40 MM, POSITIVE LATCHIN
Emergency Stop Sw, Spst-Nc, 500V, Screw; Contact Configuration:Spst-Nc; Switch Operation:Push On-Twist Off; Switch Terminals:Screw; Contact Current Max:10A; Contact Voltage Ac Nom:500V; Contact Voltage Dc Nom:500V; Pushbutton Rohs Compliant: Yes |Siemens 3SU1150-1HB20-1CH0
Siemens 3SU1150-1HB20-1CH0 (3SU11501HB201CH0), Em. Stop Mushroom Pushbutton, 22Mm, Round, Metal, Shiny, Red, 40Mm, Latching, Rotate To Unlatch, With Yellow Backing Plate, Inscription Not-Halt, With Holder, 1Nc, Screw Terminal
Contact Configuration = 1NC / Actuator Type = Mushroom Pushbutton / Switching Function = Turn-to-Release Function / Contact Current = 10 A / Contact Voltage = 500 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP20 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = 3SU1

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1150-1HB20-1CH0