Siemens 3LD2150-0TK13

3 Pole Front Panel Mount Non-Fused Switch Disconnector; 25 A; 9.5 kW; IP65
$ 154.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2150-0TK13.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Emergency Stop N.O. 3PST Short Rotary Knob 32A 690VAC Screw Panel Mount
3 Pole Front Panel Mount Non-Fused Switch Disconnector; 25 A; 9.5 kW; IP65
Siemens 3LD20030TK53 Circuit Breaker 3-pin 16A 690V AC Red/Yellow

Descriptions

Descriptions of Siemens 3LD2150-0TK13 provided by its distributors.

3 Pole Front Panel Mount Non-Fused Switch Disconnector; 25 A; 9.5 kW; IP65
Siemens 3LD2150-0TK13, Disc Switch 3P R/Y Knb 25A 1Hole Door Knob Red/Yellow Central-Hole Mounting Front Mounting Iu=25, P/Ac-23A At 400V=9,5Kw Main Control Switch 3-Pole
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 25 A, operating power / at AC-23 A 400 V: 9.5 kW, front-mounted, knob-operated mechanism, Red / yellow, central mounting 22.5 mm of the handle
Switch disconnector Operating temperature: -25...+55 °C Switching sequence: 0-1 Assembly type: Front Mounting / Central Mounting 22.5 mm Protection rating: IP65 (Front Panel) Switch function: latching Type: Emergency Stop Switch Poles: 3 Switch positions: 2 Switched current: 25 A Switching power: 9.5 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD21500TK13