Siemens 3LD2103-0TK53

3 Pole Front Panel Mount Non-Fused Switch Disconnector; 25 A; 9.5 kW; IP65
$ 155.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2103-0TK53.

element14 APAC

Datasheet4 pages19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-15.66%

Supply Chain

Introduction Date2007-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch Emergency Stop N.O. 3PST Short Rotary Knob 32A 690VAC Screw Panel Mount
Door Mounted Switch, 16A 3P W R/Y Handle | Siemens 3LD20030TK53
3 Pole Front Panel Mount Non-Fused Switch Disconnector; 16 A; 7.5 kW; IP65

Descriptions

Descriptions of Siemens 3LD2103-0TK53 provided by its distributors.

3 Pole Front Panel Mount Non-Fused Switch Disconnector; 25 A; 9.5 kW; IP65
Emergency stop load-break switch, Rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 67 x 84 x 92.5 mm, front mounting, 3LD2103-0TK53
Siemens 3LD2103-0TK53, Disc Switch 3P R/Y Rotary 25A 4Hole Door Rotary Actuator Red/Yellow Four-Hole Mounting Front Mounting Iu=25, P/Ac-23A At 400V=9,5Kw Emgncy Main Cntrl Switch 3-Pole
EMERGENCY MAIN CONTROL SWITCH; No. of Poles: 3 Pole; Contact Voltage AC Max: 690V; Contact Current AC Max: 25A; Approvals / Standards: -; IP Rating: IP65; Product Ra; Available until stocks are exhausted Alternative available
Emergency stop switch Operating temperature: -25...+55 °C Switching sequence: 0-1 Assembly type: Insertion Protection rating: IP65 (Front Panel) Switch function: latching Type: Emergency Stop Switch Poles: 3 Switch positions: 2 Switched current: 25 A Switching power: 9.5 kW
Disconnector Switch, 3P, 25A, 690V; No. Of Poles:3 Pole; Contact Voltage Ac Max:690V; Contact Current Ac Max:25A; Ip/Nema Rating:Ip65; Switch Disconnector Terminal Style:Box Terminal; Switch Disconnector Mountng Type:Front Mount Rohs Compliant: Yes |Siemens 3LD2103-0TK53

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD2 103-0TK53
  • 3LD21030TK53