Sick Optic Electronic IME08-02BPSZT0K

Proximity Sensor, Inductive, 1.62MM Range, M8 X 1, PNP, No, Connector M8, 3-PIN
$ 51.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME08-02BPSZT0K.

Newark

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-19.90%

Related Parts

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB,4MM, NPN, NO,2M CAB, E2A SERIES
NO Block Inductive Proximity Sensor 5 mm Detection Range; 12 to 24 V dc; IP67
Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Sick Optic Electronic IME08-02BPSZT0K provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE, 1.62MM RANGE, M8 X 1, PNP, NO, CONNECTOR M8, 3-PIN
INDUCTIVE PROXIMITY SENSOR, 2MM, 30VDC; Sensing Range Max: 2mm; Thread Size - Metric: M8 x 1; Sensor Output: PNP; Supply Voltage DC Min: 10VDC; Supply Voltage DC Max: 30VDC; Product Range: IME Series; SVHC: No SVHC (15-Jan-2018
Inductive Proximity Sensor, 2Mm, 30Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:75°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:3-Wire, Pnp, No; Sensor Body Material:Brass Rohs Compliant: Yes |Sick IME08-02BPSZT0K
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 2 / Load Current mA = 200 / Switching Frequency kHz = 4 / Current Consumption mA = 10 / Housing Material = Metal / Housing Material = Nickel Plated Brass / Series = IME / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 3-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M8 / Length mm = 41

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics