SIBA 20-412-20 35A

Fuse, Din 80, 35A

Price and Stock

Related Parts

Fuse Class RK5 Slow Blow Acting 40A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 45A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
EatonNOS-40
Fuse Class K5 40A 600V Holder Cartridge 139.7 X 26.92mm Carton CSA/UL
EatonC22M40
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 40A AM 690 - C22M40
Schurter0001.2029
Electric Fuse, 40A, 500VAC, 50000A (IR), Inline/holder
Littelfuse0JTD040.T
Fuse Class J Slow Blow Acting 40A 600V Holder Cartridge 27 X 60.3mm CSA/UL

Descriptions

Descriptions of SIBA 20-412-20 35A provided by its distributors.

FUSE, DIN 80, 35A
FUSE, DIN 80, 35A; Product Range: Class aR Series; Fuse Current: 35A; Blow Characteristic: Very Fast Acting; Fuse Size Metric: -; Fuse Size Imperial: -; Voltage Rating V DC: -; Voltage Rating VAC: 700VAC; SVHC: No SVHC (27-Jun-2

Manufacturer Aliases

SIBA has several brands around the world that distributors may use as alternate names. SIBA may also be known as the following names:

  • SIBA GMBH
  • SIBA Incorporated
  • SIBA (ELU)
  • SIBA Sicherungen
  • SIBA Fuses Llc
  • Siba (Siba Nederland)
  • SIBA SICHERUNGS-BAU GMBH
  • SIBA FUSES