Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRS-R-40

Fuse Class RK5 Slow Blow Acting 40A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
$ 64.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-40.

Sager Electronics

Datasheet2 pages23 years ago
Datasheet3 pages0 years ago
Datasheet3 pages10 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

EatonSC-50
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonSC-45
Fuse Class G Slow Blow Acting 45A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseJLLS050.T
Electric Fuse, Fast Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK04.5T
Fuse, LLSRK Series, Time-Delay, 600 V AC, Cylindrical
LittelfuseFLSR050.T
300V 600V Slow fuse Cartridge 50A base mount,standard mounting,box mount 139.7mm(Length)

Descriptions

Descriptions of Eaton FRS-R-40 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 40A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;40A;Sz 30A;Class RK5;Dims 1.06x5.5";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSETRON DUAL ELEMENT FUSE CLASS RK5 - LOW VOLTAGE - NORTH AMERICAN DIVISION
FUSE, 40A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:40A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:1-1/16" x 5-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 40A, 600V, TIME DELAY; Voltage Rat; FUSE, 40A, 600V, TIME DELAY; Voltage Rating VDC:250V; Voltage Rating VAC:600V; Fuse Current:40A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.06" x 5.5"; Series:FRS-R; Current Rating:40A; Diameter:26.99mm; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R40
  • FRSR 40
  • FRSR40