Shindengen D4SB60L

General Purpose Rectifiers(600V 4A) / Rectifier Bridge Diode Single 600V 2.5A 4-Pin SIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Shindengen D4SB60L.

IHS

Datasheet6 pages2 years ago

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.526
$ 0.526
Stock
39,854
161,156
161,156
Authorized Distributors
0
5
5
Average Rectified Current
-
6 A
6 A
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
950 mV
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
150 A
170 A
170 A
Max Repetitive Reverse Voltage (Vrrm)
-
600 V
600 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Shindengen D4SB60L provided by its distributors.

General Purpose Rectifiers(600V 4A) / Rectifier Bridge Diode Single 600V 2.5A 4-Pin SIP
Bridge Rectifier Diode, 1 Phase, 2.5A, 600V V(RRM), Silicon

Manufacturer Aliases

Shindengen has several brands around the world that distributors may use as alternate names. Shindengen may also be known as the following names:

  • SHINDENG
  • SHINDENGE
  • SHIN
  • SHINDEN
  • SHI
  • SHINDENGEN ELECTRIC
  • SHN
  • SHINDENGEN ELECTRIC MANUFACTURING CO LTD
  • Shindengen America
  • Shindengen Electric Mfg
  • SHINDG
  • Shindengen Electric Manufacturing
  • Shindengen America Inc
  • SHINDENGE(Shindengen)
  • SHIND
  • Shindengen Electronic Manufacturing Co Ltd
  • SHINDENGEN ELECTRIC MFG CO LTD
  • SHINDENGEN ELECTRIC MANUFACTURING CO
  • SHINDENGEN ELECTRIC MANUFACTURING COMPANY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4SB 60L