Sharp S2S3

4-SMD 1 Triac Obsolete Optoisolator Triac Output 100V/mus 3750Vrms 3.5mA -30C~100C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp S2S3.

IHS

Datasheet16 pages22 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.706
Stock
86,379
95,937
Authorized Distributors
0
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Sharp S2S3 provided by its distributors.

4-SMD 1 Triac Obsolete Optoisolator Triac Output 100V/mus 3750Vrms 3.5mA -30C~100C
Triac Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRIAC 4SMD

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology