Sharp PQ1R25J0000H

IC Reg Ldo 2.5V 0.15A SOT23L-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ1R25J0000H.

SHENGYU ELECTRONICS

Datasheet6 pages23 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.146
Stock
106,567
112,694
Authorized Distributors
0
1
Case/Package
LSSOP
LSSOP
Number of Pins
-
-
Number of Outputs
1
-
Max Output Current
-
-
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
8.5 V
8.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
290 mV
290 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp PQ1R25J0000H provided by its distributors.

IC REG LDO 2.5V 0.15A SOT23L-6
SOT-23L, LDO, 2.5V, 0.18A, T&R <AZ
Fixed Positive Standard Regulator, 2.5V, PDSO6
IC REG LIN 2.5V 150MA SOT23L-6
Tape & Reel (TR) Surface Mount Over Current Over Temperature RoHS Compliant voltage regulator linear 290mV 150mA 400mW -30C~80C

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology