Sharp PQ070XZ1HZ

Adjustable Positive Standard Regulator, 1.5V Min, 7V Max, PSSO5
Obsolete

Price and Stock

DistributorSKUMinPkg
C Plus ElectronicsPQ070XZ1HZContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ070XZ1HZ.

IHS

Datasheet0 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.27
Stock
1
208,291
Authorized Distributors
0
1
Case/Package
TO-252
SOP
Number of Pins
-
63
Number of Outputs
-
1
Max Output Current
-
1.5 A
Min Input Voltage
-
2.35 V
Max Input Voltage
-
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
1 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp PQ070XZ1HZ provided by its distributors.

Adjustable Positive Standard Regulator, 1.5V Min, 7V Max, PSSO5

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology